Part Details for HKQ0603W4N7H-T by TAIYO YUDEN
Overview of HKQ0603W4N7H-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKQ0603W4N7H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGHKQ0603W4N7H-T
|
Avnet Abacus | Multilayer Inductor, 4.7 nH, 350 Milliohm, � 3%, 6 GHz, 370 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LGHKQ0603W4N7H-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HKQ0603W4N7H-T
HKQ0603W4N7H-T CAD Models
HKQ0603W4N7H-T Part Data Attributes
|
HKQ0603W4N7H-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ0603W4N7H-T
TAIYO YUDEN
General Purpose Inductor, 0.0047uH, 3%, Ferrite-Core, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for HKQ0603W4N7H-T
This table gives cross-reference parts and alternative options found for HKQ0603W4N7H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603W4N7H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN4N7HZ2D | General Purpose Inductor, 0.0047uH, 3%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | HKQ0603W4N7H-T vs LQP03TN4N7HZ2D |
SDCL0603Q4N7HT02B03 | General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | HKQ0603W4N7H-T vs SDCL0603Q4N7HT02B03 |
MLG0603P4N7HTD25 | FIXED IND 4.7NH 350MA 400 MOHM | TDK Corporation | HKQ0603W4N7H-T vs MLG0603P4N7HTD25 |
MLG0603P4N7HT | General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | HKQ0603W4N7H-T vs MLG0603P4N7HT |
LQP03TQ4N7H02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603W4N7H-T vs LQP03TQ4N7H02B |
LQP03TN4N7H02B | General Purpose Inductor, 0.0047uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | HKQ0603W4N7H-T vs LQP03TN4N7H02B |
0805HT-9N1TJEDGT | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | TDK Corporation | HKQ0603W4N7H-T vs 0805HT-9N1TJEDGT |
CIH03U4N7HNC | General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | Samsung Electro-Mechanics | HKQ0603W4N7H-T vs CIH03U4N7HNC |
LQP03TN4N7HZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603W4N7H-T vs LQP03TN4N7HZ2B |
LQP03TQ4N7H02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603W4N7H-T vs LQP03TQ4N7H02J |