-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0042uH, 4.762%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7470
|
Newark | -/Tape And Reel |Tdk MLG0603P4N2CT000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MLG0603P4N2CT000-ND
|
DigiKey | FIXED IND 4.2NH 350MA 400MOHM SM Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0140 | Buy Now |
DISTI #
MLG0603P4N2CT000
|
Avnet Americas | MLG0603P4N2CT000 - Tape and Reel (Alt: MLG0603P4N2CT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 | Buy Now |
DISTI #
810-MLG0603P4N2CT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 4.2nH Hi-Q SMD RF IND RoHS: Compliant | 14400 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P4N2CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P4N2CT000
TDK Corporation
General Purpose Inductor, 0.0042uH, 4.762%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0042 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4.76% |
This table gives cross-reference parts and alternative options found for MLG0603P4N2CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P4N2CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ4N2C02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TQ4N2C02J |
MLG0603P4N2CTD25 | General Purpose Inductor, | TDK Corporation | MLG0603P4N2CT000 vs MLG0603P4N2CTD25 |
LQP03TQ4N2C02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TQ4N2C02D |
0805HT-9N1TJEBGT | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | TDK Corporation | MLG0603P4N2CT000 vs 0805HT-9N1TJEBGT |
LQP03TQ4N2C02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TQ4N2C02B |
LQP03TN4N2CZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TN4N2CZ2J |
LQP03TN4N2C02B | General Purpose Inductor, 0.0042uH, 0201, | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TN4N2C02B |
LQP03TN4N2CZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TN4N2CZ2B |
LQP03TN4N2CZ2D | General Purpose Inductor, 0.0042uH, 4.762%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | MLG0603P4N2CT000 vs LQP03TN4N2CZ2D |