MLG0603P4N2CT000 vs LQP03TN4N2CZ2D feature comparison

MLG0603P4N2CT000 TDK Corporation

Buy Now Datasheet

LQP03TN4N2CZ2D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MURATA MANUFACTURING CO LTD
Package Description 0201 CHIP, 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Case/Size Code 0201 0201
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 0.0042 µH 0.0042 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14 14
Rated Current-Max 0.35 A 0.35 A
Self Resonance Frequency 5800 MHz 5300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 4.76% 4.76%
Base Number Matches 1 1
JESD-609 Code e3
Reference Standard AEC-Q200
Special Feature INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Terminal Finish Tin (Sn)

Compare MLG0603P4N2CT000 with alternatives

Compare LQP03TN4N2CZ2D with alternatives