Part Details for MLED71 by Motorola Mobility LLC
Overview of MLED71 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for MLED71
MLED71 CAD Models
MLED71 Part Data Attributes:
|
MLED71
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLED71
Motorola Mobility LLC
1.14 mm, 1 ELEMENT, INFRARED LED, 940 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2.5 mW | |
Peak Wavelength | 940 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 6 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 1.14 mm | |
Spectral Bandwidth | 48 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 30 deg |
Alternate Parts for MLED71
This table gives cross-reference parts and alternative options found for MLED71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLED71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP140C | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics Resistors | MLED71 vs OP140C |
OP145D | Infrared LED, 1-Element, 935nm | TT Electronics Resistors | MLED71 vs OP145D |
OP140C | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics OPTEK Technology | MLED71 vs OP140C |
OP145B | Infrared LED, 1-Element, 935nm | TT Electronics OPTEK Technology | MLED71 vs OP145B |
MLED71 | Infrared LED, 1.14mm, 1-Element, 940nm | Motorola Semiconductor Products | MLED71 vs MLED71 |
F5F1 | Infrared LED, 1.98mm, 1-Element, 940nm | Harris Semiconductor | MLED71 vs F5F1 |
OP145C | Infrared LED, 1-Element, 935nm | TT Electronics Resistors | MLED71 vs OP145C |
SEP8506-002 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | MLED71 vs SEP8506-002 |
MLED91 | 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | MLED71 vs MLED91 |
OP140D | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics OPTEK Technology | MLED71 vs OP140D |