Part Details for OP140C by TT Electronics Resistors
Overview of OP140C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP140C
OP140C CAD Models
OP140C Part Data Attributes
|
OP140C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP140C
TT Electronics Resistors
Infrared LED, 1.58mm, 1-Element, 935nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 1.58 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for OP140C
This table gives cross-reference parts and alternative options found for OP140C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP140C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLED71 | Motorola Mobility LLC | Check for Price | 1.14 mm, 1 ELEMENT, INFRARED LED, 940 nm | OP140C vs MLED71 |
F5F1 | Harris Semiconductor | Check for Price | Infrared LED, 1.98mm, 1-Element, 940nm | OP140C vs F5F1 |
MLED91 | Motorola Mobility LLC | Check for Price | 1 ELEMENT, INFRARED LED, 940 nm | OP140C vs MLED91 |
OP140B | TT Electronics OPTEK Technology | Check for Price | Infrared LED, 1.58mm, 1-Element, 935nm | OP140C vs OP140B |
OP145D | TT Electronics OPTEK Technology | Check for Price | Infrared LED, 1-Element, 935nm | OP140C vs OP145D |
SEP8506-002 | Honeywell Sensing and Control | Check for Price | Infrared LED, 935nm, | OP140C vs SEP8506-002 |
SEP8506-002 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Infrared LED | OP140C vs SEP8506-002 |
OP145B | TT Electronics Resistors | Check for Price | Infrared LED, 1-Element, 935nm | OP140C vs OP145B |
MLED91 | Motorola Semiconductor Products | Check for Price | Infrared LED, 1-Element, 940nm | OP140C vs MLED91 |