MLDM1L-51S-4C4-1.000H
Glenair Inc
Description: D Microminiature Connector

Overview of MLDM1L-51S-4C4-1.000H by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000HMSE#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000HMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000HMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for MLDM1L-51S-4C4-1.000H by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLDM1L-51S-4C4-1.000H by Glenair Inc

MLDM1L-51S-4C4-1.000H
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.26 inch
Body Depth
0.197 inch
Body Length
1.438 inch
Cable Types
STAGGERED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
THREADED
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Shell Finish
YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
51
Want to compare parts?
  1. MLDM1L-51S-4C4-1.000H
    Glenair Inc
    D Microminiature Connector
    VS

Alternate Parts for MLDM1L-51S-4C4-1.000H

This table gives cross-reference parts and alternative options found for MLDM1L-51S-4C4-1.000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM1L-51S-4C4-1.000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDMRCS-G31A D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMRCS-G31A
HDMRCS-G32T D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMRCS-G32T
HDMRCS-G52N D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMRCS-G52N
HDMRCS-G43T D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMRCS-G43T
HDMVCS-G42N D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMVCS-G42N
MWDL-51S-4C3-.250P D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Glenair Inc MLDM1L-51S-4C4-1.000H vs MWDL-51S-4C3-.250P
HDMRCS-G33G D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMRCS-G33G
HDMVCS-G51T D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MLDM1L-51S-4C4-1.000H vs HDMVCS-G51T
MWDL-51S-4C4-.250M D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Glenair Inc MLDM1L-51S-4C4-1.000H vs MWDL-51S-4C4-.250M
MWDL-51S-5C4-.250M D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Glenair Inc MLDM1L-51S-4C4-1.000H vs MWDL-51S-5C4-.250M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLDM1L-51S-4C4-1.000H by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLDM1L-51S-4C4-1.000H by Glenair Inc

Select Manufacturer
Which Manufacturer of MLDM1L-51S-4C4-1.000H would you like to use for your alert(s)?
  • Please alert me when MLDM1L-51S-4C4-1.000H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLDM1L-51S-4C4-1.000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLDM1L-51S-4C4-1.000H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLDM1L-51S-4C4-1.000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLDM1L-51S-4C4-1.000H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLDM1L-51S-4C4-1.000H by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: