MLDM1L-51S-4C4-1.000H vs HDMRCS-G31A feature comparison

MLDM1L-51S-4C4-1.000H Glenair Inc

Buy Now Datasheet

HDMRCS-G31A HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC HI REL CONNECTORS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.26 inch
Body Depth 0.197 inch
Body Length 1.438 inch
Cable Types STAGGERED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE POLYPHENYLENE SULFIDE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56
Mounting Option 2 THREADED
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish YELLOW CHROMATE ANODIZED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 13
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL
JESD-609 Code e4

Compare MLDM1L-51S-4C4-1.000H with alternatives

Compare HDMRCS-G31A with alternatives