MLASU31LBB5106KTNA01
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP

Overview of MLASU31LBB5106KTNA01 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Healthcare Agriculture Technology Automotive Robotics and Drones

Price & Stock for MLASU31LBB5106KTNA01 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-MLASU31LBB5106KTNA01TR-ND
DigiKey CAP CER 10UF 50V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0996
$0.0996 Buy Now
DISTI # MLASU31LBB5106KTNA
Avnet Americas CAP ,MLCC ,1206,50V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MLASU31LBB5106KTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0975
  • 4,000 $0.0954
  • 8,000 $0.0910
  • 12,000 $0.0888
  • 16,000 $0.0866
$0.0866 / $0.0975 Buy Now
DISTI # 963-MLASU31LBB5106KT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 10% Medical RoHS: Compliant 2014
  • 1 $0.4000
  • 10 $0.2630
  • 100 $0.1580
  • 1,000 $0.1060
  • 2,000 $0.1030
  • 10,000 $0.0850
  • 24,000 $0.0830
$0.0830 / $0.4000 Buy Now
Future Electronics CAP ,MLCC ,1206,50V ,X5R,10UF 10% ,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0877
  • 4,000 $0.0862
  • 8,000 $0.0847
  • 10,000 $0.0843
  • 30,000 $0.0814
$0.0814 / $0.0877 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.0948
  • 4,000 $0.0933
  • 6,000 $0.0904
  • 8,000 $0.0890
  • 26,000 $0.0755
  • 50,000 $0.0734
  • 100,000 $0.0661
  • 150,000 $0.0651
$0.0651 / $0.0948 Buy Now
DISTI # MLASU31LBB5106KTNA01
Avnet Abacus CAP ,MLCC ,1206,50V ,X5R,10UF 10% ,T&R (Alt: MLASU31LBB5106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MLASU31LBB5106KTNA01 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLASU31LBB5106KTNA01 by TAIYO YUDEN

MLASU31LBB5106KTNA01
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. MLASU31LBB5106KTNA01
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MLASU31LBB5106KTNA01

This table gives cross-reference parts and alternative options found for MLASU31LBB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASU31LBB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRT31CR61H106KE01K Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd MLASU31LBB5106KTNA01 vs GRT31CR61H106KE01K
GRT31CR61H106KE01L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd MLASU31LBB5106KTNA01 vs GRT31CR61H106KE01L
UMK316BBJ106KL-T Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN MLASU31LBB5106KTNA01 vs UMK316BBJ106KL-T
CGA5L3X5R1H106K160AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation MLASU31LBB5106KTNA01 vs CGA5L3X5R1H106K160AB
CC1206KKX5R9BB106 Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape YAGEO Corporation MLASU31LBB5106KTNA01 vs CC1206KKX5R9BB106
C3216X5R1H106K160AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation MLASU31LBB5106KTNA01 vs C3216X5R1H106K160AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLASU31LBB5106KTNA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLASU31LBB5106KTNA01 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of MLASU31LBB5106KTNA01 would you like to use for your alert(s)?
  • Please alert me when MLASU31LBB5106KTNA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLASU31LBB5106KTNA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLASU31LBB5106KTNA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLASU31LBB5106KTNA01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLASU31LBB5106KTNA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLASU31LBB5106KTNA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: