GRT31CR61H106KE01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP

Overview of GRT31CR61H106KE01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT31CR61H106KE01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRT31CR61H106KE01KCT-ND
DigiKey CAP CER 10UF 50V X5R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12870
In Stock
  • 1 $0.6900
  • 10 $0.4190
  • 50 $0.3094
  • 100 $0.2754
  • 500 $0.2173
  • 1,000 $0.1992
  • 2,500 $0.1799
  • 6,000 $0.1655
  • 12,000 $0.1563
  • 18,000 $0.1517
  • 30,000 $0.1465
  • 42,000 $0.1435
  • 60,000 $0.1406
$0.1406 / $0.6900 Buy Now
DISTI # GRT31CR61H106KE01K
Avnet Americas Multi-Layer Ceramic Capacitor 10uF 50VDC X5R 10% 1206 Emboss T/R - Tape and Reel (Alt: GRT31CR61H106KE01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1420
$0.1420 Buy Now
DISTI # 81-GRT31CR61H106KE1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1206 X5R AEC-Q200 RoHS: Compliant 24729
  • 1 $0.6600
  • 10 $0.3100
  • 100 $0.2180
  • 1,000 $0.1920
  • 2,500 $0.1730
  • 6,000 $0.1480
  • 24,000 $0.1450
  • 48,000 $0.1420
$0.1420 / $0.6600 Buy Now
Future Electronics SMD/SMT 10 uF 50 VDC 10% 1206 X5R AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $0.1490
  • 12,000 $0.1460
  • 18,000 $0.1440
  • 24,000 $0.1430
  • 30,000 $0.1400
$0.1400 / $0.1490 Buy Now
Future Electronics SMD/SMT 10 uF 50 VDC 10% 1206 X5R AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $0.1490
  • 12,000 $0.1460
  • 18,000 $0.1440
  • 24,000 $0.1430
  • 30,000 $0.1400
$0.1400 / $0.1490 Buy Now
DISTI # GRT31CR61H106KE01K
TME Capacitor: ceramic, MLCC, 10uF, 50V, X5R, ±10%, SMD, 1206 Min Qty: 6000 0
  • 6,000 $0.0960
$0.0960 RFQ
DISTI # GRT31CR61H106KE01K
Avnet Abacus Multi-Layer Ceramic Capacitor 10uF 50VDC X5R 10% 1206 Emboss T/R (Alt: GRT31CR61H106KE01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRT31CR61H106KE01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT31CR61H106KE01K by Murata Manufacturing Co Ltd

GRT31CR61H106KE01K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRT31CR61H106KE01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GRT31CR61H106KE01K

This table gives cross-reference parts and alternative options found for GRT31CR61H106KE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT31CR61H106KE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRT31CR61H106KE01L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd GRT31CR61H106KE01K vs GRT31CR61H106KE01L
UMK316BBJ106KL-T Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN GRT31CR61H106KE01K vs UMK316BBJ106KL-T
MLASU31LBB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP TAIYO YUDEN GRT31CR61H106KE01K vs MLASU31LBB5106KTNA01
CGA5L3X5R1H106K160AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GRT31CR61H106KE01K vs CGA5L3X5R1H106K160AB
CC1206KKX5R9BB106 Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape YAGEO Corporation GRT31CR61H106KE01K vs CC1206KKX5R9BB106
C3216X5R1H106K160AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation GRT31CR61H106KE01K vs C3216X5R1H106K160AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT31CR61H106KE01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT31CR61H106KE01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT31CR61H106KE01K would you like to use for your alert(s)?
  • Please alert me when GRT31CR61H106KE01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT31CR61H106KE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT31CR61H106KE01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT31CR61H106KE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT31CR61H106KE01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT31CR61H106KE01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: