Part Details for MLASJ31LAB5107MTNA01 by TAIYO YUDEN
Overview of MLASJ31LAB5107MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASJ31LAB5107MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASJ31LAB5107MTNA01TR-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1419 | Buy Now |
DISTI #
MLASJ31LAB5107MTNA
|
Avnet Americas | CAP ,MLCC ,1206, 6.3V,X5R,100UF+/-20% ,T&R - Tape and Reel (Alt: MLASJ31LAB5107MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1387 / $0.1563 | Buy Now |
DISTI #
963-MLJ31LAB5107MTNA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1270 / $0.5200 | Order Now |
|
Future Electronics | 100 F 20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1158 / $0.1518 | Buy Now |
DISTI #
MLASJ31LAB5107MTNA01
|
Avnet Abacus | CAP ,MLCC ,1206, 6.3V,X5R,100UF+/-20% ,T&R (Alt: MLASJ31LAB5107MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASJ31LAB5107MTNA01
MLASJ31LAB5107MTNA01 CAD Models
MLASJ31LAB5107MTNA01 Part Data Attributes
|
MLASJ31LAB5107MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ31LAB5107MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASJ31LAB5107MTNA01
This table gives cross-reference parts and alternative options found for MLASJ31LAB5107MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ31LAB5107MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM31D107MJNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Surge Components Inc | MLASJ31LAB5107MTNA01 vs SCM31D107MJNE |
CL31A107MQHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | MLASJ31LAB5107MTNA01 vs CL31A107MQHGNNF |
C1206C107M9PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | KEMET Corporation | MLASJ31LAB5107MTNA01 vs C1206C107M9PAL3325 |
CL31A107MQHNNWE | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MLASJ31LAB5107MTNA01 vs CL31A107MQHNNWE |
CL31A107MQHSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | MLASJ31LAB5107MTNA01 vs CL31A107MQHSNNB |
CS3216X5R107M6R3NBI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samwha Electronics | MLASJ31LAB5107MTNA01 vs CS3216X5R107M6R3NBI |
C1206C107M9PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | KEMET Corporation | MLASJ31LAB5107MTNA01 vs C1206C107M9PAL7210 |
C1206B107M007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Holy Stone Enterprise Co Ltd | MLASJ31LAB5107MTNA01 vs C1206B107M007B |
GRM31CR60J107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MLASJ31LAB5107MTNA01 vs GRM31CR60J107MEA8K |
CA1206X5R107MBT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Quantic UTC | MLASJ31LAB5107MTNA01 vs CA1206X5R107MBT |