There are no models available for this part yet.
Overview of CL31A107MQHNNWE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31A107MQHNNWE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-CL31A107MQHNNWECT-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17201 In Stock |
|
$0.0784 / $0.4300 | Buy Now | |
DISTI #
CL31A107MQHNNWE
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A107MQHNNWE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 | Buy Now | |
DISTI #
187-CL31A107MQHNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF+/-20% 6.3V X5R 1206 RoHS: Compliant | 276135 |
|
$0.0890 / $0.4300 | Buy Now | |
DISTI #
V72:2272_07064618
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips | Americas - 119734 |
|
$0.0744 / $0.4054 | Buy Now | |
DISTI #
E02:0323_14402067
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2349 | Europe - 78000 |
|
$0.0725 / $0.0935 | Buy Now | |
Future Electronics | CL31 Series 1206 100 uF 6.3 V ±20% X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 316000Reel |
|
$0.0917 / $0.0988 | Buy Now | ||
DISTI #
67002620
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 2235 | Americas - 119734 |
|
$0.0744 / $0.1278 | Buy Now | |
DISTI #
76441610
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2349 | Americas - 78000 |
|
$0.0723 / $0.0932 | Buy Now |
CAD Models for CL31A107MQHNNWE by Samsung Electro-Mechanics
Part Data Attributes for CL31A107MQHNNWE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31A107MQHNNWE
This table gives cross-reference parts and alternative options found for CL31A107MQHNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A107MQHNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM31D107MJNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Surge Components Inc | CL31A107MQHNNWE vs SCM31D107MJNE |
CL31A107MQHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | CL31A107MQHNNWE vs CL31A107MQHGNNF |
C1206C107M9PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | KEMET Corporation | CL31A107MQHNNWE vs C1206C107M9PAL3325 |
CL31A107MQHSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | CL31A107MQHNNWE vs CL31A107MQHSNNB |
CS3216X5R107M6R3NBI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samwha Electronics | CL31A107MQHNNWE vs CS3216X5R107M6R3NBI |
C1206C107M9PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | KEMET Corporation | CL31A107MQHNNWE vs C1206C107M9PAL7210 |
C1206B107M007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Holy Stone Enterprise Co Ltd | CL31A107MQHNNWE vs C1206B107M007B |
GRM31CR60J107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A107MQHNNWE vs GRM31CR60J107MEA8K |
CA1206X5R107MBT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Quantic UTC | CL31A107MQHNNWE vs CA1206X5R107MBT |
12062B107M5BB0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | YAGEO Corporation | CL31A107MQHNNWE vs 12062B107M5BB0D |