Part Details for MLASJ063SB5474KFNA01 by TAIYO YUDEN
Results Overview of MLASJ063SB5474KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLASJ063SB5474KFNA01 Information
MLASJ063SB5474KFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLASJ063SB5474KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASJ063SB5474KFNA01TR-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0201 Min Qty: 15000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
DISTI #
MLASJ063SB5474KFNA01
|
Avnet Americas | CAP ,MLCC ,0201,6.3V ,X5R,0.047UF 10% ,T&R - Tape and Reel (Alt: MLASJ063SB5474KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0350 | Buy Now |
DISTI #
963-MLASJ063SB5474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0201 10% Medical RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0308 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0266 / $0.0335 | Buy Now |
DISTI #
MLASJ063SB5474KFNA01
|
Avnet Abacus | CAP MLCC 020163V X5R0047UF 10 TR - Tape and Reel (Alt: MLASJ063SB5474KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASJ063SB5474KFNA01
MLASJ063SB5474KFNA01 CAD Models
MLASJ063SB5474KFNA01 Part Data Attributes
|
MLASJ063SB5474KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ063SB5474KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASJ063SB5474KFNA01
This table gives cross-reference parts and alternative options found for MLASJ063SB5474KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ063SB5474KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033R60J474KE90W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MLASJ063SB5474KFNA01 vs GRM033R60J474KE90W |
SCM04D474KJNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MLASJ063SB5474KFNA01 vs SCM04D474KJNI |
GRM033R60J474KE90D | Murata Manufacturing Co Ltd | $0.0150 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MLASJ063SB5474KFNA01 vs GRM033R60J474KE90D |
CM03X5R474K06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MLASJ063SB5474KFNA01 vs CM03X5R474K06KN |
KGM03AR50J474KH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | MLASJ063SB5474KFNA01 vs KGM03AR50J474KH |
SCM04D474KJNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MLASJ063SB5474KFNA01 vs SCM04D474KJNH |
CM03X5R474K06KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MLASJ063SB5474KFNA01 vs CM03X5R474K06KH |
CM03X5R474K06AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MLASJ063SB5474KFNA01 vs CM03X5R474K06AB |
02012B474K5B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MLASJ063SB5474KFNA01 vs 02012B474K5B20D |
0201X474K6R3CT | Walsin Technology Corporation | $0.0193 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | MLASJ063SB5474KFNA01 vs 0201X474K6R3CT |