Datasheets
MLA2180-203 by:

2000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER

Part Details for MLA2180-203 by TE Connectivity

Overview of MLA2180-203 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MLA2180-203

MLA2180-203 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLA2180-203 Part Data Attributes

MLA2180-203 TE Connectivity
Buy Now Datasheet
Compare Parts:
MLA2180-203 TE Connectivity 2000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown
Additional Feature LOW NOISE
Construction MODULE
Gain 30 dB
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 18000 MHz
Operating Frequency-Min 2000 MHz
Operating Temperature-Max 95 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2.2

Alternate Parts for MLA2180-203

This table gives cross-reference parts and alternative options found for MLA2180-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLA2180-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLA2180-203 Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, MACOM MLA2180-203 vs MLA2180-203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLA2180-203 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLA2180-203 by TE Connectivity

Select Manufacturer
Which Manufacturer of MLA2180-203 would you like to use for your alert(s)?
  • Please alert me when MLA2180-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLA2180-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLA2180-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLA2180-203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLA2180-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLA2180-203 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: