MLA2180-203
vs
MLA2180-203
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
|
Construction |
MODULE
|
|
Gain |
30 dB
|
|
Input Power-Max (CW) |
20 dBm
|
|
Operating Frequency-Max |
18000 MHz
|
|
Operating Frequency-Min |
2000 MHz
|
|
Operating Temperature-Max |
95 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
2.2
|
|
Base Number Matches |
3
|
3
|
|
|
|