Part Details for ML9261AMB by OKI Electric Industry Co Ltd
Overview of ML9261AMB by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML9261AMB
ML9261AMB CAD Models
ML9261AMB Part Data Attributes
|
ML9261AMB
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML9261AMB
OKI Electric Industry Co Ltd
Vacuum Fluorescent Driver, 60-Segment, PDSO70, 0.500 INCH, 0.80 MM PITCH, PLASTIC, SSOP-70
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 70 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V LOGIC SUPPLY | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G70 | |
Length | 28.6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP70,.63,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm | |
fmax-Min | 4 MHz |