Part Details for ML9213GP by OKI Electric Industry Co Ltd
Overview of ML9213GP by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML9213GP
ML9213GP CAD Models
ML9213GP Part Data Attributes
|
ML9213GP
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML9213GP
OKI Electric Industry Co Ltd
Vacuum Fluorescent Driver, 56-Segment, CMOS, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 56 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 4.4 MHz |
Alternate Parts for ML9213GP
This table gives cross-reference parts and alternative options found for ML9213GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML9213GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML9213GP | Vacuum Fluorescent Driver, 56-Segment, CMOS, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80 | LAPIS Semiconductor Co Ltd | ML9213GP vs ML9213GP |