Part Details for ML4824CP1 by Fairchild Semiconductor Corporation
Results Overview of ML4824CP1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML4824CP1 Information
ML4824CP1 by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ML4824CP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 448 |
|
RFQ | ||
|
Quest Components | 0.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250 KHZ SWITCHING FREQ-MAX, PDIP16 | 3 |
|
$5.4938 / $6.5925 | Buy Now |
|
Quest Components | 0.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250 KHZ SWITCHING FREQ-MAX, PDIP16 | 1 |
|
$6.5925 | Buy Now |
|
Quest Components | 0.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250 KHZ SWITCHING FREQ-MAX, PDIP16 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | Power Factor Correction and PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 26020 |
|
$2.7900 / $3.2800 | Buy Now |
Part Details for ML4824CP1
ML4824CP1 CAD Models
ML4824CP1 Part Data Attributes
|
ML4824CP1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4824CP1
Fairchild Semiconductor Corporation
Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 250kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.8 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11.8 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |