Part Details for ML4665CQ by RF Micro Devices Inc
Overview of ML4665CQ by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ML4665CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, BICMOS, PQCC20 | 1000 |
|
$2.4750 / $6.7500 | Buy Now |
Part Details for ML4665CQ
ML4665CQ CAD Models
ML4665CQ Part Data Attributes:
|
ML4665CQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4665CQ
RF Micro Devices Inc
Ethernet Transceiver, 1-Trnsvr, BICMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for ML4665CQ
This table gives cross-reference parts and alternative options found for ML4665CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4665CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86961PF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | ML4665CQ vs MB86961PF-G |
MN86961APF-G | Ethernet Transceiver, CMOS, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | ML4665CQ vs MN86961APF-G |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | ML4665CQ vs NLXT914PC.B3 |
DP83956AVLY | IC DATACOM, ETHERNET TRANSCEIVER, PQCC84, Network Interface | National Semiconductor Corporation | ML4665CQ vs DP83956AVLY |
TH8080KDC-AAA-000-RE | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | ML4665CQ vs TH8080KDC-AAA-000-RE |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | ML4665CQ vs AM79C982-4JCT |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | ML4665CQ vs ATT2X02-MC |
ML4644CQ | Ethernet Transceiver, PQCC68, PLASTIC, LCC-68 | RF Micro Devices Inc | ML4665CQ vs ML4644CQ |
TCAN1043DMTRQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | ML4665CQ vs TCAN1043DMTRQ1 |
AM7961DCB | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | AMD | ML4665CQ vs AM7961DCB |