There are no models available for this part yet.
Overview of ML40021255 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ML40021255 by MACOM
Part Data Attributes for ML40021255 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
O-CELF-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Diode Capacitance-Max
|
0.77 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
S BAND
|
JESD-30 Code
|
O-CELF-N2
|
Noise Figure-Max
|
7 dB
|
Number of Terminals
|
2
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Type of Schottky Barrier
|
MEDIUM BARRIER
|
Alternate Parts for ML40021255
This table gives cross-reference parts and alternative options found for ML40021255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML40021255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML40150275 | Mixer Diode, Medium Barrier, X Band, 7.5dB Noise Figure, Silicon, | MACOM | ML40021255 vs ML40150275 |
ML40150-148 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40021255 vs ML40150-148 |
ML40150-255 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40021255 vs ML40150-255 |
ML40150-120 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | TE Connectivity | ML40021255 vs ML40150-120 |
ML40150-186 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40021255 vs ML40150-186 |
ML40150118 | Mixer Diode, Medium Barrier, X Band, 7.5dB Noise Figure, Silicon, | MACOM | ML40021255 vs ML40150118 |
ML40150118 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | TE Connectivity | ML40021255 vs ML40150118 |
ML40150-120 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40021255 vs ML40150-120 |
ML40150186 | Mixer Diode, Medium Barrier, X Band, 7.5dB Noise Figure, Silicon, | MACOM | ML40021255 vs ML40150186 |
ML40150-118 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40021255 vs ML40150-118 |