Part Details for ML40150118 by TE Connectivity
Overview of ML40150118 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ML40150118
ML40150118 CAD Models
ML40150118 Part Data Attributes
|
ML40150118
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML40150118
TE Connectivity
SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Capacitance-Max | 0.42 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | O-CUPM-N1 | |
Noise Figure-Max | 7.5 dB | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for ML40150118
This table gives cross-reference parts and alternative options found for ML40150118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML40150118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML40150118 | Mixer Diode, Medium Barrier, X Band, 7.5dB Noise Figure, Silicon, | MACOM | ML40150118 vs ML40150118 |
ML40150-120 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | TE Connectivity | ML40150118 vs ML40150-120 |
ML40150-255 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40150118 vs ML40150-255 |
ML40150-148 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40150118 vs ML40150-148 |
ML40150148 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | TE Connectivity | ML40150118 vs ML40150148 |
ML40150-120 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40150118 vs ML40150-120 |
ML40150-119 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40150118 vs ML40150-119 |
ML40150-275 | SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE | MACOM | ML40150118 vs ML40150-275 |
ML40021-275 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | TE Connectivity | ML40150118 vs ML40021-275 |
ML40150275 | Mixer Diode, Medium Barrier, X Band, 7.5dB Noise Figure, Silicon, | MACOM | ML40150118 vs ML40150275 |