Part Details for ML2375BCP by RF Micro Devices Inc
Overview of ML2375BCP by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML2375BCP
ML2375BCP CAD Models
ML2375BCP Part Data Attributes
|
ML2375BCP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2375BCP
RF Micro Devices Inc
Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ML2375BCP
This table gives cross-reference parts and alternative options found for ML2375BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2375BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2375CCQ | Analog Circuit, 1 Func, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | ML2375BCP vs ML2375CCQ |
ML2375BCR | Analog Circuit, 1 Func, PDSO28, SSOP-28 | RF Micro Devices Inc | ML2375BCP vs ML2375BCR |
ML2375CCR | Analog Circuit, 1 Func, PDSO28, SSOP-28 | RF Micro Devices Inc | ML2375BCP vs ML2375CCR |
ML2375BCQ | Analog Circuit, 1 Func, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | ML2375BCP vs ML2375BCQ |