There are no models available for this part yet.
Overview of ML2375CCQ by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ML2375CCQ by RF Micro Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 22 |
|
$85.0000 / $100.0000 | Buy Now |
CAD Models for ML2375CCQ by RF Micro Devices Inc
Part Data Attributes for ML2375CCQ by RF Micro Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICRO LINEAR CORP
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.5062 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for ML2375CCQ
This table gives cross-reference parts and alternative options found for ML2375CCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2375CCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2375BCR | Analog Circuit, 1 Func, PDSO28, SSOP-28 | RF Micro Devices Inc | ML2375CCQ vs ML2375BCR |
ML2375CCR | Analog Circuit, 1 Func, PDSO28, SSOP-28 | RF Micro Devices Inc | ML2375CCQ vs ML2375CCR |
ML2375BCP | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | RF Micro Devices Inc | ML2375CCQ vs ML2375BCP |
ML2375BCQ | Analog Circuit, 1 Func, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | ML2375CCQ vs ML2375BCQ |