Part Details for MKP4F036805B00MBSD by Wima
Overview of MKP4F036805B00MBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F036805B00MBSD
MKP4F036805B00MBSD CAD Models
MKP4F036805B00MBSD Part Data Attributes
|
MKP4F036805B00MBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F036805B00MBSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F036805B00MBSD
This table gives cross-reference parts and alternative options found for MKP4F036805B00MBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F036805B00MBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F036804F00MFSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP4F036804F00MFSD |
SNMPF03680S5MS00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs SNMPF03680S5MS00 |
MKP4F036804F00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP4F036804F00MJSD |
MKP1F036805F00MBSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP1F036805F00MBSD |
MKP4F036805B00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP4F036805B00MJSD |
PPB1253680MHS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP4F036805B00MBSD vs PPB1253680MHS |
MKP1F036805F00MXSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP1F036805F00MXSD |
MKP10PCM22.50.68/20/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F036805B00MBSD vs MKP10PCM22.50.68/20/250VDCREEL18/360 |
MKP1F036806A00MDSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP1F036806A00MDSD |
MKP4F036804F00MHSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F036805B00MBSD vs MKP4F036804F00MHSD |