Part Details for MKP1F036805F00MXSD by Wima
Overview of MKP1F036805F00MXSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1F036805F00MXSD
MKP1F036805F00MXSD CAD Models
MKP1F036805F00MXSD Part Data Attributes
|
MKP1F036805F00MXSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F036805F00MXSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1F036805F00MXSD
This table gives cross-reference parts and alternative options found for MKP1F036805F00MXSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F036805F00MXSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F036804F00MFSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP4F036804F00MFSD |
SNMPF03680S5MS00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs SNMPF03680S5MS00 |
MKP4F036804F00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP4F036804F00MJSD |
MKP1F036805F00MBSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP1F036805F00MBSD |
MKP4F036805B00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP4F036805B00MJSD |
PPB1253680MHS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP1F036805F00MXSD vs PPB1253680MHS |
MKP10PCM22.50.68/20/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F036805F00MXSD vs MKP10PCM22.50.68/20/250VDCREEL18/360 |
MKP1F036806A00MDSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP1F036806A00MDSD |
MKP4F036804F00MHSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP4F036804F00MHSD |
MKP1F036805F00MHSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F036805F00MXSD vs MKP1F036805F00MHSD |