Part Details for MKP1841310105 by Vishay Intertechnologies
Overview of MKP1841310105 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841310105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0812
|
Newark | Capacitor Polypropylene Pp Film 0.01Uf, 1Kv, 10%, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01µf, Capacitance Tolerance:± 10%, Voltage(Ac):600V, Voltage(Dc):1Kv Rohs Compliant: Yes |Vishay MKP1841310105 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.9520 | Buy Now |
DISTI #
MKP1841310105
|
Avnet Americas | Film Capacitor, 0.01 uF, 600 V, 1000 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841310105) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2861 / $0.6331 | Buy Now |
DISTI #
75-MKP1841310105
|
Mouser Electronics | Film Capacitors .01uF 1000volt 10% RoHS: Compliant | 118 |
|
$0.6940 / $1.8000 | Buy Now |
|
Future Electronics | MKP Series Ø 26 x 6 mm 1000 V 0.01 uF ±5 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.9100 / $1.0200 | Buy Now |
DISTI #
MKP1841310105
|
Avnet Abacus | Film Capacitor, 0.01 uF, 600 V, 1000 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841310105) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |