Part Details for MKP1837315164 by Vishay Intertechnologies
Overview of MKP1837315164 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837315164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0070
|
Newark | Mkp 15Nf 5% 160Vdc Pitch 5Mm/Loose In Box |Vishay MKP1837315164 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | Buy Now |
DISTI #
MKP1837315164
|
Avnet Americas | Cap Film 0.015uF 160V PP 5% (7.5 X 5.5 X 7mm) Radial 5mm 100?C Bulk - Bulk (Alt: MKP1837315164) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2074 / $0.4590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.4360 | Buy Now |