MKL02Z16VFG4R
Description: RISC MICROCONTROLLER

Overview of MKL02Z16VFG4R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MKL02Z16VFG4R by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 45X4870
Newark Cortex M0+16K Flash/ Reel Rohs Compliant: Yes |Nxp MKL02Z16VFG4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $1.3800
$1.3800 Buy Now
DISTI # 568-MKL02Z16VFG4RCT-ND
DigiKey IC MCU 32BIT 16KB FLASH 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5000
In Stock
  • 1 $4.1000
  • 10 $2.7070
  • 25 $2.3432
  • 100 $1.9348
  • 250 $1.7363
  • 500 $1.6152
  • 1,000 $1.5146
  • 2,500 $1.4073
  • 5,000 $1.3420
$1.3420 / $4.1000 Buy Now
DISTI # MKL02Z16VFG4R
Avnet Americas MCU 32-Bit KL02 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 16-Pin QFN EP T/R - Tape and Reel (Alt: MKL02Z16VFG4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.3163
$1.3163 Buy Now
DISTI # 841-MKL02Z16VFG4R
Mouser Electronics ARM Microcontrollers - MCU Cortex M0+16K flash RoHS: Compliant 0
  • 5,000 $1.3400
$1.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $1.3300
$1.3300 Buy Now

CAD Models for MKL02Z16VFG4R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKL02Z16VFG4R by NXP Semiconductors

MKL02Z16VFG4R
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HVQCCN, LCC16,.12SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of I/O Lines
14
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
16384
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
6.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKL02Z16VFG4R
    NXP Semiconductors
    RISC MICROCONTROLLER
    VS

Related Parts for MKL02Z16VFG4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL02Z16VFG4R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL02Z16VFG4R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MKL02Z16VFG4R would you like to use for your alert(s)?
  • Please alert me when MKL02Z16VFG4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKL02Z16VFG4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL02Z16VFG4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKL02Z16VFG4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL02Z16VFG4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL02Z16VFG4R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: