Datasheets
MKJ1A26Z10-26PA by: ITT Interconnect Solutions

26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for MKJ1A26Z10-26PA by ITT Interconnect Solutions

Overview of MKJ1A26Z10-26PA by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MKJ1A26Z10-26PA

Part # Distributor Description Stock Price Buy
DISTI # MKJ1A26Z10-26PA
Avnet Americas Connector Miniature Circular PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: MKJ1A26Z10-26PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $278.2030
  • 30 $263.1650
  • 60 $215.3580
  • 130 $180.7920
  • 250 $153.2940
  • 1,300 $133.4070
  • 2,500 $123.5250
$123.5250 / $278.2030 Buy Now
DISTI # 965-MKJ126Z126P
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 25 $203.5100
$203.5100 Order Now
DISTI # ITTMKJ1A26Z10-26PA
Heilind Electronics MKJ1A26Z10-26PA Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $456.5100
  • 13 $260.2700
  • 19 $187.9700
  • 25 $184.2200
$184.2200 / $456.5100 Buy Now
DISTI # ITTMKJ1A26Z10-26PA
Interstate Connecting Components MKJ1A26Z10-26PA 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $456.5100
  • 13 $260.2700
  • 19 $187.9700
  • 25 $184.2200
$184.2200 / $456.5100 Buy Now

Part Details for MKJ1A26Z10-26PA

MKJ1A26Z10-26PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ1A26Z10-26PA Part Data Attributes

MKJ1A26Z10-26PA ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ1A26Z10-26PA ITT Interconnect Solutions 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 37 Weeks
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 26
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 10
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number 10-26

Alternate Parts for MKJ1A26Z10-26PA

This table gives cross-reference parts and alternative options found for MKJ1A26Z10-26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1A26Z10-26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ0B6Y10-26PZ MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0B6Y10-26PZ
MKJ0C6K10-26AN MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0C6K10-26AN
MKJ0C6C10-26AZ MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0C6C10-26AZ
MKJ0C6K10-26AX MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0C6K10-26AX
MKJ0A6Z10-26PN MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0A6Z10-26PN
MKJ0C6F10-26BY MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0C6F10-26BY
MKJ0A6Z10-26PY MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0A6Z10-26PY
MKJ0C6F10-26BN MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0C6F10-26BN
MKJ0C6W10-26BN MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0C6W10-26BN
MKJ0A6Y10-26PN MIL Series Connector ITT Interconnect Solutions MKJ1A26Z10-26PA vs MKJ0A6Y10-26PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ1A26Z10-26PA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ1A26Z10-26PA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ1A26Z10-26PA would you like to use for your alert(s)?
  • Please alert me when MKJ1A26Z10-26PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ1A26Z10-26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ1A26Z10-26PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ1A26Z10-26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ1A26Z10-26PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ1A26Z10-26PA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: