Part Details for MKJ0A6Z10-26PN by ITT Interconnect Solutions
Overview of MKJ0A6Z10-26PN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Part Details for MKJ0A6Z10-26PN
MKJ0A6Z10-26PN CAD Models
MKJ0A6Z10-26PN Part Data Attributes
|
MKJ0A6Z10-26PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ0A6Z10-26PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for MKJ0A6Z10-26PN
This table gives cross-reference parts and alternative options found for MKJ0A6Z10-26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0A6Z10-26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ0B6Y10-26PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0B6Y10-26PZ |
MKJ0C6K10-26AN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0C6K10-26AN |
MKJ0C6C10-26AZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0C6C10-26AZ |
MKJ0C6K10-26AX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0C6K10-26AX |
MKJ0C6F10-26BY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0C6F10-26BY |
MKJ0A6Z10-26PY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0A6Z10-26PY |
MKJ0C6F10-26BN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0C6F10-26BN |
MKJ0C6W10-26BN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0C6W10-26BN |
MKJ0A6Y10-26PN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0A6Y10-26PN |
MKJ0B6C10-26PX | MIL Series Connector | ITT Interconnect Solutions | MKJ0A6Z10-26PN vs MKJ0B6C10-26PX |