Part Details for MK68901P04 by STMicroelectronics
Overview of MK68901P04 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK68901P04
MK68901P04 CAD Models
MK68901P04 Part Data Attributes
|
MK68901P04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK68901P04
STMicroelectronics
MULTIFUNCTION PERIPHERAL, CDIP48, CERAMIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MK68901P04
This table gives cross-reference parts and alternative options found for MK68901P04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK68901P04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68901LC | MULTIFUNCTION PERIPHERAL, CDIP48, CERAMIC, DIP-48 | Motorola Mobility LLC | MK68901P04 vs MC68901LC |
MC68901LC | Multifunction Peripheral, MOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | MK68901P04 vs MC68901LC |
MC68901L | Multifunction Peripheral, MOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | MK68901P04 vs MC68901L |
MC68901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MK68901P04 vs MC68901FN |
MC68HC901FNR2 | Multifunction Peripheral, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MK68901P04 vs MC68HC901FNR2 |
MC68HC901FN | Multifunction Peripheral, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MK68901P04 vs MC68HC901FN |
MC68HC901FNR2 | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MK68901P04 vs MC68HC901FNR2 |