Part Details for MK30DN512ZVLQ10 by NXP Semiconductors
Overview of MK30DN512ZVLQ10 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK30DN512ZVLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9417
|
Newark | Kinetis K30: 100Mhz Cortex-M4 Performance Mcu, 512Kb Flash, 128Kb Sram, Segment Lcd, 144-Lqfp/ Tray Rohs Compliant: Yes |Nxp MK30DN512ZVLQ10 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $11.6100 | Buy Now |
DISTI #
MK30DN512ZVLQ10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$11.6570 | Buy Now |
DISTI #
MK30DN512ZVLQ10
|
Avnet Americas | MCU 32-bit K30 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK30DN512ZVLQ10) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MK30DN512ZVLQ10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K LCD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$10.3700 | Buy Now |
DISTI #
MK30DN512ZVLQ10
|
TME | IC: ARM microcontroller, 128kBRAM,512kBFLASH, LQFP144, KINETIS Min Qty: 1 | 0 |
|
$9.6800 / $14.0000 | RFQ |
DISTI #
MK30DN512ZVLQ10
|
EBV Elektronik | MCU 32-bit K30 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray (Alt: MK30DN512ZVLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK30DN512ZVLQ10
MK30DN512ZVLQ10 CAD Models
MK30DN512ZVLQ10 Part Data Attributes
|
MK30DN512ZVLQ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK30DN512ZVLQ10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |