Part Details for MK27FN2M0AVMI15 by NXP Semiconductors
Overview of MK27FN2M0AVMI15 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK27FN2M0AVMI15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4192
|
Newark | Mcu, 1Mb, 150Mhz, Mapbga-169, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:150Mhz, Program Memory Size:2Mb, No. Of Pins:169Pins, Qualification:-Rohs Compliant: Yes |Nxp MK27FN2M0AVMI15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$21.1000 / $29.6200 | Buy Now |
DISTI #
MK27FN2M0AVMI15-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169MAPBGA Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.8320 | Buy Now |
DISTI #
MK27FN2M0AVMI15
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 150 MHz, 2 MB, 1 MB, 169 Pins, MAPBGA - Trays (Alt: MK27FN2M0AVMI15) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$16.0186 / $18.4730 | Buy Now |
DISTI #
771-MK27FN2M0AVMI15
|
Mouser Electronics | ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 RoHS: Compliant | 0 |
|
$19.8400 / $28.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$17.2300 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M4 CPU, 150MHZ, CMOS, PBGA169 | 10528 |
|
$26.9280 / $35.9040 | Buy Now |
DISTI #
MK27FN2M0AVMI15
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 150 MHz, 2 MB, 1 MB, 169 Pins, MAPBGA - Trays (Alt: MK27FN2M0AVMI15) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$16.0186 / $18.4730 | Buy Now |
DISTI #
MK27FN2M0AVMI15
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4F, 150 MHz, 2 MB, 1 MB, 169 Pins, MAPBGA (Alt: MK27FN2M0AVMI15) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 2MB FLASH 169MAPBGA | 30 |
|
RFQ | |
DISTI #
MK27FN2M0AVMI15
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M4F, 150 MHz, 2 MB, 1 MB, 169 Pins, MAPBGA (Alt: MK27FN2M0AVMI15) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MK27FN2M0AVMI15
MK27FN2M0AVMI15 CAD Models
MK27FN2M0AVMI15 Part Data Attributes:
|
MK27FN2M0AVMI15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK27FN2M0AVMI15
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 169 | |
Number of Timers | 26 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA169,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1048576 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.28 mm | |
Speed | 150 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |