Part Details for MK2772-01SLF by Integrated Device Technology Inc
Overview of MK2772-01SLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MK2772-01SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 27 MHz, OTHER CLOCK GENERATOR, PDSO20 | 15 |
|
$5.2950 / $10.5900 | Buy Now |
Part Details for MK2772-01SLF
MK2772-01SLF CAD Models
MK2772-01SLF Part Data Attributes:
|
MK2772-01SLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK2772-01SLF
Integrated Device Technology Inc
SOIC-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.7255 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK2772-01SLF
This table gives cross-reference parts and alternative options found for MK2772-01SLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2772-01SLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2772-01SLFTR | SOIC-20, Reel | Integrated Device Technology Inc | MK2772-01SLF vs MK2772-01SLFTR |
MK2772-01S | Clock Generator, 27MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MK2772-01SLF vs MK2772-01S |
MK2772-01STR | Clock Generator, 27MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MK2772-01SLF vs MK2772-01STR |