Part Details for MK2705S by Integrated Device Technology Inc
Overview of MK2705S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2705SLFTR | Renesas Electronics Corporation | Audio Clock Source | |
MK2705SLF | Renesas Electronics Corporation | Audio Clock Source |
Part Details for MK2705S
MK2705S CAD Models
MK2705S Part Data Attributes
|
MK2705S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK2705S
Integrated Device Technology Inc
Video Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 24.576 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for MK2705S
This table gives cross-reference parts and alternative options found for MK2705S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2705S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2704S | Video Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Circuit Systems Inc | MK2705S vs MK2704S |
MK2705STR | Video Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2705S vs MK2705STR |
MK2704SLFTR | SOIC-8, Reel | Integrated Device Technology Inc | MK2705S vs MK2704SLFTR |
MK2705SITR | Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2705S vs MK2705SITR |
MK2704STR | Video Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2705S vs MK2704STR |
MK2705SITRLF | Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2705S vs MK2705SITRLF |
MK2704S | Video Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2705S vs MK2704S |
MK2705SLF | SOIC-8, Tube | Integrated Device Technology Inc | MK2705S vs MK2705SLF |