Part Details for MK2704STR by Integrated Device Technology Inc
Overview of MK2704STR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MK2704STR
MK2704STR CAD Models
MK2704STR Part Data Attributes
|
MK2704STR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK2704STR
Integrated Device Technology Inc
Video Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 36.864 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for MK2704STR
This table gives cross-reference parts and alternative options found for MK2704STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2704STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2704S | Video Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Circuit Systems Inc | MK2704STR vs MK2704S |
MK2705STR | Video Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2704STR vs MK2705STR |
MK2704SLFTR | SOIC-8, Reel | Integrated Device Technology Inc | MK2704STR vs MK2704SLFTR |
MK2705S | Video Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2704STR vs MK2705S |
MK2705SITR | Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2704STR vs MK2705SITR |
MK2705SITRLF | Clock Generator, 24.576MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2704STR vs MK2705SITRLF |
MK2704S | Video Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK2704STR vs MK2704S |
MK2705SLF | SOIC-8, Tube | Integrated Device Technology Inc | MK2704STR vs MK2705SLF |