Datasheets
MK26FN2M0VMI18 by:

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, USB, MAPBGA 169

Part Details for MK26FN2M0VMI18 by Freescale Semiconductor

Overview of MK26FN2M0VMI18 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

Part Details for MK26FN2M0VMI18

MK26FN2M0VMI18 CAD Models

MK26FN2M0VMI18 Part Data Attributes:

MK26FN2M0VMI18 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MK26FN2M0VMI18 Freescale Semiconductor Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, USB, MAPBGA 169
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description 9 X 9 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, MAPBGA-169
Reach Compliance Code unknown
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M4F
Clock Frequency-Max 50 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PBGA-B169
Length 9 mm
Number of I/O Lines 116
Number of Terminals 169
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA169,13X13,25
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 262144
ROM (words) 2097152
ROM Programmability FLASH
Speed 180 MHz
Supply Current-Max 115.08 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

MK26FN2M0VMI18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK26FN2M0VMI18 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK26FN2M0VMI18 by Freescale Semiconductor

  • Please alert me when MK26FN2M0VMI18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MK26FN2M0VMI18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK26FN2M0VMI18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MK26FN2M0VMI18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK26FN2M0VMI18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK26FN2M0VMI18 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: