-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6720
|
Newark | K20_1Mb/ Tray Rohs Compliant: Yes |Nxp MK22FN1M0AVLK12 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.2100 | Buy Now |
DISTI #
MK22FN1M0AVLK12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 80FQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
68 In Stock |
|
$11.9323 / $17.7900 | Buy Now |
DISTI #
MK22FN1M0AVLK12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MK22FN1M0AVLK12) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.0429 / $10.4286 | Buy Now |
DISTI #
841-MK22FN1M0AVLK12
|
Mouser Electronics | ARM Microcontrollers - MCU K20_1MB RoHS: Compliant | 0 |
|
$11.9600 / $17.7900 | Order Now |
|
Future Electronics | Kinetis K22F Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 384Tray |
|
$10.2300 | Buy Now |
DISTI #
MK22FN1M0AVLK12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MK22FN1M0AVLK12) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.0429 / $10.4286 | Buy Now |
DISTI #
MK22FN1M0AVLK12
|
Avnet Silica | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 3.3V 80-Pin LQFP Tray (Alt: MK22FN1M0AVLK12) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK22FN1M0AVLK12
|
EBV Elektronik | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 3.3V 80-Pin LQFP Tray (Alt: MK22FN1M0AVLK12) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | EBV - 384 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK22FN1M0AVLK12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0AVLK12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |