Part Details for MK02/0-1A66-3000W by Standex-Meder Electronics
Results Overview of MK02/0-1A66-3000W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK02/0-1A66-3000W Information
MK02/0-1A66-3000W by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MK02/0-1A66-3000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXMK02/0-1A66-3000W
|
Heilind Electronics | 2220711304 SENSOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for MK02/0-1A66-3000W
MK02/0-1A66-3000W CAD Models
MK02/0-1A66-3000W Part Data Attributes
|
MK02/0-1A66-3000W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK02/0-1A66-3000W
Standex-Meder Electronics
Photoelectric Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE | |
Body Breadth | 16.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 32.4 mm | |
Housing | PBT GLASS FIBER REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |