Part Details for MJTP1105T by APEM Inc
Overview of MJTP1105T by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1105T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7300
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Th, Product Range:Mjtp Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1105T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
679-2394-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16223 In Stock |
|
$0.2220 / $0.4200 | Buy Now |
DISTI #
642-MJTP1105T
|
Mouser Electronics | Tactile Switches rght angle grounding 6mm tact RoHS: Compliant | 4576 |
|
$0.2200 / $0.4200 | Buy Now |
DISTI #
72113272
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Plunger for Cap, R/A, 0.05A, 12VDC, PC Pin | APEM Components MJTP1105T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 | RFQ |
DISTI #
MORMJTP1105T
|
Heilind Electronics | Americas - 1099 in Stock |
|
$0.2545 / $0.2693 | Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
11969 In Stock |
|
$0.1990 / $0.2299 | Buy Now |
|
Quest Components | Pushbutton Switch, Right Angle, Spst, Pc Tail W/retnn Terminal, 4 | 285 |
|
$0.2174 / $0.4659 | Buy Now |
|
Quest Components | Pushbutton Switch, Right Angle, Spst, Pc Tail W/retnn Terminal, 4 | 1361 |
|
$0.3106 / $0.7765 | Buy Now |
DISTI #
MORMJTP1105T
|
Interstate Connecting Components | 366 |
|
$0.2545 / $0.2693 | Buy Now | |
DISTI #
2858865
|
element14 Asia-Pacific | TACTILE SW, SPST, 0.05A, 12VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3699 / $0.4411 | Buy Now |
Part Details for MJTP1105T
MJTP1105T CAD Models
MJTP1105T Part Data Attributes
|
MJTP1105T
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1105T
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLUE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 7.239 mm | |
Body Color | BLACK | |
Body Height | 7.2 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1105T
This table gives cross-reference parts and alternative options found for MJTP1105T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1105T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1105T vs FSM15JA |
FSM8JL | KEYPAD SWITCH | TE Connectivity | MJTP1105T vs FSM8JL |
FSM14JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1105T vs FSM14JA |
ADTS63RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP1105T vs ADTS63RV |
B3W-1052S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1105T vs B3W-1052S |
MJTP1236C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MJTP1105T vs MJTP1236C |
PHAP3301A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | MJTP1105T vs PHAP3301A |
ADTSHW65RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP1105T vs ADTSHW65RVB |
MJTP1109A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | MJTP1105T vs MJTP1109A |
1BT003-2612L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | MJTP1105T vs 1BT003-2612L-001 |