Part Details for MJTP1109A by APEM Inc
Overview of MJTP1109A by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1109A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1182
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1109A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2200 | Buy Now |
DISTI #
679-2398-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
642-MJTP1109A
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.6180 / $1.0400 | Order Now |
|
Onlinecomponents.com | Switch Tactile Spst-no 0.05A 12V RoHS: Compliant |
52 In Stock |
|
$0.6460 / $1.3050 | Buy Now |
DISTI #
79373401
|
Verical | MJTP1109A Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 50 |
|
$1.7351 | Buy Now |
|
Chip1Cloud | SWITCH TACTILE SPST-NO 0.05A 12V / Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk | 10000 |
|
RFQ | |
|
Master Electronics | Switch Tactile Spst-no 0.05A 12V RoHS: Compliant |
52 In Stock |
|
$0.6460 / $1.3050 | Buy Now |
Part Details for MJTP1109A
MJTP1109A CAD Models
MJTP1109A Part Data Attributes:
|
MJTP1109A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1109A
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for MJTP1109A
This table gives cross-reference parts and alternative options found for MJTP1109A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1109A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | MJTP1109A vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1109A vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1109A vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | MJTP1109A vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | MJTP1109A vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1109A vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | MJTP1109A vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | MJTP1109A vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1109A vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1109A vs FSM5JL |