Part Details for MJM9-88CB32YY04 by Ratioplast Electronics
Overview of MJM9-88CB32YY04 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJM9-88CB32YY04
MJM9-88CB32YY04 CAD Models
MJM9-88CB32YY04 Part Data Attributes
|
MJM9-88CB32YY04
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJM9-88CB32YY04
Ratioplast Electronics
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.535 inch | |
Body Depth | 0.842 inch | |
Body Length | 2.327 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for MJM9-88CB32YY04
This table gives cross-reference parts and alternative options found for MJM9-88CB32YY04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJM9-88CB32YY04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ7B-88BB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ7B-88BB04 |
MJ1Z-88BB4X04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ1Z-88BB4X04 |
MJ1Z-88BB9904 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ1Z-88BB9904 |
MJ2H-88AB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ2H-88AB04 |
MJ8G-88BB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ8G-88BB04 |
MJ4K-84AB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ4K-84AB04 |
MJ1Z-88BBX504 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ1Z-88BBX504 |
MJ1Z-88BBNR04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ1Z-88BBNR04 |
MJ2H-88CB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ2H-88CB04 |
MJ1Z-88BB4304 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJM9-88CB32YY04 vs MJ1Z-88BB4304 |