Part Details for MJ2H-88AB04 by Ratioplast Electronics
Overview of MJ2H-88AB04 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ2H-88AB04
MJ2H-88AB04 CAD Models
MJ2H-88AB04 Part Data Attributes
|
MJ2H-88AB04
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJ2H-88AB04
Ratioplast Electronics
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.543 inch | |
Body Length | 2.325 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for MJ2H-88AB04
This table gives cross-reference parts and alternative options found for MJ2H-88AB04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ2H-88AB04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ7B-88BB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ7B-88BB04 |
MJ1Z-88BB4X04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ1Z-88BB4X04 |
MJ1Z-88BB9904 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ1Z-88BB9904 |
MJ8G-88BB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ8G-88BB04 |
MJ4K-84AB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ4K-84AB04 |
MJ1Z-88BBX504 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ1Z-88BBX504 |
MJ1Z-88BBNR04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ1Z-88BBNR04 |
MJ2H-88CB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ2H-88CB04 |
MJ1Z-88BB4304 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ1Z-88BB4304 |
MJ4K-88DB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ2H-88AB04 vs MJ4K-88DB04 |