Part Details for MJE210T by onsemi
Overview of MJE210T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE210T
MJE210T CAD Models
MJE210T Part Data Attributes
|
MJE210T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE210T
onsemi
5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-225 | |
Package Description | PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJE210T
This table gives cross-reference parts and alternative options found for MJE210T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE210T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE210 | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE210T vs MJE210 |
MJE210G | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210T vs MJE210G |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | STMicroelectronics | MJE210T vs MJE210 |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE210T vs MJE210 |
MJE210TG | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 50-BLKBX | onsemi | MJE210T vs MJE210TG |
MJE210G | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE210T vs MJE210G |
MJE210TG | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210T vs MJE210TG |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE210T vs MJE210 |