There are no models available for this part yet.
Overview of MJE210 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJE210 by Central Semiconductor Corp
Part Data Attributes for MJE210 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
5 A
|
Collector-Base Capacitance-Max
|
120 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
45
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1.5 W
|
Power Dissipation-Max (Abs)
|
15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
65 MHz
|
VCEsat-Max
|
1.8 V
|
Alternate Parts for MJE210
This table gives cross-reference parts and alternative options found for MJE210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE210 | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE210 vs MJE210 |
MJE210G | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210 vs MJE210G |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | STMicroelectronics | MJE210 vs MJE210 |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE210 vs MJE210 |
MJE210TG | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 50-BLKBX | onsemi | MJE210 vs MJE210TG |
MJE210G | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE210 vs MJE210G |
MJE210TG | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210 vs MJE210TG |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE210 vs MJE210 |
Related Parts for MJE210
-
MJB44H11T4GPower Bipolar Transistors
-
BCW60ASmall Signal Bipolar Transistors
-
FCH47N60Power Field-Effect Transistors
-
MMBD4148W_R1_00001Rectifier Diodes
-
336TTA050MFixed Capacitors
-
MKV31F256VLH12Microcontrollers
-
DMP6023LFGQ-7Small Signal Field-Effect Transistors
-
ML4824CS1Switching Regulator or Controllers
-
MIC29300-12WTLinear Regulator ICs