Datasheets
MJE13001G-A-T92-A-K by: Unisonic Technologies Co Ltd

Small Signal Bipolar Transistor

Part Details for MJE13001G-A-T92-A-K by Unisonic Technologies Co Ltd

Overview of MJE13001G-A-T92-A-K by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for MJE13001G-A-T92-A-K

MJE13001G-A-T92-A-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MJE13001G-A-T92-A-K Part Data Attributes

MJE13001G-A-T92-A-K Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
MJE13001G-A-T92-A-K Unisonic Technologies Co Ltd Small Signal Bipolar Transistor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector-Emitter Voltage-Max 400 V
Power Dissipation Ambient-Max 0.75 W
Transition Frequency-Nom (fT) 8 MHz

Alternate Parts for MJE13001G-A-T92-A-K

This table gives cross-reference parts and alternative options found for MJE13001G-A-T92-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13001G-A-T92-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJE13001G-A-T92-A-B Small Signal Bipolar Transistor Unisonic Technologies Co Ltd MJE13001G-A-T92-A-K vs MJE13001G-A-T92-A-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJE13001G-A-T92-A-K by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJE13001G-A-T92-A-K by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of MJE13001G-A-T92-A-K would you like to use for your alert(s)?
  • Please alert me when MJE13001G-A-T92-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJE13001G-A-T92-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJE13001G-A-T92-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJE13001G-A-T92-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJE13001G-A-T92-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJE13001G-A-T92-A-K by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: