Part Details for MJE13001G-A-T92-A-B by Unisonic Technologies Co Ltd
Overview of MJE13001G-A-T92-A-B by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for MJE13001G-A-T92-A-B
MJE13001G-A-T92-A-B CAD Models
MJE13001G-A-T92-A-B Part Data Attributes
|
MJE13001G-A-T92-A-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJE13001G-A-T92-A-B
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector-Emitter Voltage-Max | 400 V | |
Power Dissipation Ambient-Max | 0.75 W | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for MJE13001G-A-T92-A-B
This table gives cross-reference parts and alternative options found for MJE13001G-A-T92-A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13001G-A-T92-A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13001G-A-T92-A-K | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MJE13001G-A-T92-A-B vs MJE13001G-A-T92-A-K |