Part Details for MJD44H11TM by onsemi
Overview of MJD44H11TM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MJD44H11TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1228219RL
|
element14 Asia-Pacific | TRANSISTOR, NPN, D-PAK RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3727 | Buy Now |
DISTI #
1228219
|
element14 Asia-Pacific | TRANSISTOR, NPN, D-PAK RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3727 / $0.5506 | Buy Now |
DISTI #
1228219
|
Farnell | TRANSISTOR, NPN, D-PAK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2432 / $0.7297 | Buy Now |
DISTI #
1228219RL
|
Farnell | TRANSISTOR, NPN, D-PAK RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$0.2432 / $0.3380 | Buy Now |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
Part Details for MJD44H11TM
MJD44H11TM CAD Models
MJD44H11TM Part Data Attributes
|
MJD44H11TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD44H11TM
onsemi
8 A, 80 V NPN Power Bipolar Junction Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MJD44H11TM
This table gives cross-reference parts and alternative options found for MJD44H11TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD44H11TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD44H11T4G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD44H11TM vs NJVMJD44H11T4G |
MJD44H11T4 | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD44H11TM vs MJD44H11T4 |
MJD44H11RL | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD44H11TM vs MJD44H11RL |
MJD44H11T4 | Low voltage NPN power transistor | STMicroelectronics | MJD44H11TM vs MJD44H11T4 |
MJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD44H11TM vs MJD44H11G |
MJD44H11T5G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD44H11TM vs MJD44H11T5G |
CJD44H11BK | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD44H11TM vs CJD44H11BK |
NJVMJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | MJD44H11TM vs NJVMJD44H11G |
CJD44H11 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD44H11TM vs CJD44H11 |
NJVMJD44H11T4G-VF01 | 8 A, 80 V NPN Bipolar Power Transistor, 2500-REEL | onsemi | MJD44H11TM vs NJVMJD44H11T4G-VF01 |