-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6466
|
Newark | Transistor, Bipolar, Npn, 80V, 8A, To252, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD44H11G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.5330 | Buy Now |
DISTI #
NJVMJD44H11GOS-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
575 In Stock |
|
$0.3509 / $0.9300 | Buy Now |
DISTI #
NJVMJD44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: NJVMJD44H11G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6910 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NJVMJD44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: NJVMJD44H11G) RoHS: Compliant Min Qty: 1800 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3474 / $0.4147 | Buy Now |
DISTI #
863-NJVMJD44H11G
|
Mouser Electronics | Bipolar Transistors - BJT BIP DPAK NPN 8A 80V RoHS: Compliant | 1616 |
|
$0.3500 / $0.9200 | Buy Now |
DISTI #
V36:1790_07318235
|
Arrow Electronics | Trans GP BJT NPN 80V 8A 1750mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 | Americas - 1275 |
|
$0.3357 / $0.9000 | Buy Now |
DISTI #
NJVMJD44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: NJVMJD44H11G) RoHS: Compliant Min Qty: 1800 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3474 / $0.4147 | Buy Now |
DISTI #
NJVMJD44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: NJVMJD44H11G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6910 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NJVMJD44H11G
|
Avnet Silica | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK Rail (Alt: NJVMJD44H11G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD44H11G
|
EBV Elektronik | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK Rail (Alt: NJVMJD44H11G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVMJD44H11G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD44H11G
onsemi
8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
This table gives cross-reference parts and alternative options found for NJVMJD44H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD44H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11 | Power Bipolar Transistor, | Taitron Components Inc | NJVMJD44H11G vs MJD44H11 |
MJD44H11TM | 8 A, 80 V NPN Power Bipolar Junction Transistor, 2500-REEL | onsemi | NJVMJD44H11G vs MJD44H11TM |
MJD44H11T4G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD44H11G vs MJD44H11T4G |
MJD44H11G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD44H11G vs MJD44H11G |
MJD44H11TF_NL | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD44H11G vs MJD44H11TF_NL |
CJD44H11TR13 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD44H11G vs CJD44H11TR13 |
MJD44H11 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD44H11G vs MJD44H11 |
MJD44H11RL | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD44H11G vs MJD44H11RL |
MJD44H11 | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-252, PLASTIC, DPAK-3 | STMicroelectronics | NJVMJD44H11G vs MJD44H11 |
KSH44H11-TF | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | NJVMJD44H11G vs KSH44H11-TF |