Part Details for MJ3405-88-2 by Global Connector Technology
Overview of MJ3405-88-2 by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ3405-88-2
MJ3405-88-2 CAD Models
MJ3405-88-2 Part Data Attributes
|
MJ3405-88-2
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
MJ3405-88-2
Global Connector Technology
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.452 inch | |
Body Depth | 0.819 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MJ3405-88-2
This table gives cross-reference parts and alternative options found for MJ3405-88-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ3405-88-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1840733-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | TE Connectivity | MJ3405-88-2 vs 1840733-1 |
MJ3310-88-2-B | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack, | Global Connector Technology | MJ3405-88-2 vs MJ3310-88-2-B |
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | MJ3405-88-2 vs 133911 |
45CJPA-88-UFA-00 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | GSN Electronics | MJ3405-88-2 vs 45CJPA-88-UFA-00 |
1375188-1 | 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | MJ3405-88-2 vs 1375188-1 |
TM11R-88-35S-300 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack | Hirose Electric Co Ltd | MJ3405-88-2 vs TM11R-88-35S-300 |
1116201-2 | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, PRESS FIT, JACK | TE Connectivity | MJ3405-88-2 vs 1116201-2 |