-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 A, 60 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6117
|
Newark | Transistor, Npn, 60V, 50A, To-204, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:-, Power Dissipation Pd:300W, Dc Collector Current:50A, Dc Current Gain Hfe:400Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJ11028G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.8600 / $20.0700 | Buy Now |
DISTI #
1990-MJ11028G-ND
|
DigiKey | TRANS NPN DARL 60V 50A TO204 Min Qty: 1 Lead time: 10 Weeks Container: Tray, Tray |
1288 In Stock |
|
$11.3750 / $17.7800 | Buy Now |
DISTI #
MJ11028G
|
Avnet Americas | Transistor Darlington NPN 60V 50A 2-Pin TO-3 Tray - Trays (Alt: MJ11028G) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 285 Partner Stock |
|
$8.4568 / $10.0936 | Buy Now |
DISTI #
MJ11028G
|
Avnet Americas | Transistor Darlington NPN 60V 50A 2-Pin TO-3 Tray - Trays (Alt: MJ11028G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 72300 Factory Stock |
|
$11.2840 / $13.4680 | Buy Now |
DISTI #
863-MJ11028G
|
Mouser Electronics | Darlington Transistors 50A 60V Bipolar Power NPN RoHS: Compliant | 283 |
|
$11.3700 / $19.3100 | Buy Now |
|
Onlinecomponents.com | Trans Darlington NPN 60V 50A 3-Pin(2+Tab) TO-204 Tray RoHS: Compliant | 0 |
|
$10.9000 / $13.5800 | Buy Now |
|
Rochester Electronics | MJ11028 - High-Current Complementary Silicon Power Transistors ' RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$11.2800 / $13.2700 | Buy Now |
DISTI #
MJ11028G
|
TME | Transistor: NPN, bipolar, Darlington, 60V, 50A, 300W, TO3 Min Qty: 1 | 70 |
|
$14.1200 / $17.9600 | Buy Now |
DISTI #
MJ11028G
|
Avnet Silica | Transistor Darlington NPN 60V 50A 2-Pin TO-3 Tray (Alt: MJ11028G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541900435751
|
Chip1Stop | Trans Darlington NPN 60V 50A 300000mW 3-Pin(2+Tab) TO-204 Tray RoHS: Compliant | 88 |
|
$41.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ11028G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ11028G
onsemi
50 A, 60 V NPN Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 197A-05, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 197A-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 400 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJ11028G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ11028G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ11028R1 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | TT Electronics Resistors | MJ11028G vs MJ11028R1 |
MJ11028 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 197A-05, TO-3, 2 PIN | onsemi | MJ11028G vs MJ11028 |
MJ11028.MODR1 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | MJ11028G vs MJ11028.MODR1 |
MJ11028 | Power Bipolar Transistor, 50A I(C), NPN | Mospec Semiconductor Corp | MJ11028G vs MJ11028 |
MJ11028.MODR1 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | TT Electronics Resistors | MJ11028G vs MJ11028.MODR1 |
MJ11028 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | MJ11028G vs MJ11028 |
MJ11028.MOD | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | TT Electronics Resistors | MJ11028G vs MJ11028.MOD |